GCC40DKDD

Heilind Number:SULGCC40DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKDD

Detailed Description

Introducing our GCC40DKDD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transfer efficiency. With a 2.54mm pitch and 80 positions, it offers a reliable interface for intricate circuitry. Its cantilever contact type and straight orientation guarantee secure mating. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for both standard and rugged environments. The connector's female gender, two-row configuration, and clearance hole mount type facilitate easy installation on PCBs. Matte Tin termination plating enhances durability. With a connector height of 15.49mm and a width of 9.4mm, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCC40DKDD sets a new standard for connectivity excellence.