GCC40DKDH

Heilind Number:SULGCC40DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKDH

Detailed Description

Introducing the GCC40DKDH, a high-performance Board To Board PCB Connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Its dual-row design with 80 positions and a 2.54mm pitch offers ample connectivity options. The female gender and clearance hole mount type make installation easy. Featuring cantilever contact type with gold-plated contacts, it guarantees excellent signal transmission. Rated for 3A and 700VAC, it meets stringent electrical requirements. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh conditions. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating enhances durability. Trust the GCC40DKDH for high-reliability connections in your electronic systems.