GCC40DKDT

Heilind Number:SULGCC40DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKDT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DKDT

Detailed Description

Introducing the GCC40DKDT, a high-performance Board To Board PCB Connector designed for reliability in demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures secure and efficient signal transmission. With a dual-row configuration and Cantilever contact type, it offers 80 positions with a 2.54mm pitch, making it ideal for high-density PCB layouts. Rated for 700VAC and 3A, it guarantees safe and stable power delivery. The Threaded mount and Thru Hole termination method provide robust mechanical attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Measuring at .61in in height and 9.4mm in width, it offers compact yet reliable connectivity. With Matte Tin termination plating ensuring long-term performance, the GCC40DKDT is the perfect choice for critical electronic systems.