GCC40DKED

Heilind Number:SULGCC40DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKED

Detailed Description

Introducing the GCC40DKED, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for power delivery. The Cantilever contact type and Thru Hole termination method guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in a wide range of applications. Its two-row, 80-position layout with a 2.54mm pitch offers versatile connectivity options. The right-angle orientation and clearance hole mount type provide flexibility in installation. Matte Tin termination plating adds another layer of protection against corrosion. With a compact design measuring 13.97mm in height and 9.4mm in width, it's space-efficient without compromising performance. Trust the GCC40DKED for your critical connectivity needs.