GCC40DKEI

Heilind Number:SULGCC40DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKEI

Detailed Description

Introducing the GCC40DKEI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power delivery at up to 3A and 700VAC. With a compact right-angle orientation and threaded mounting, it offers secure and space-efficient connectivity in tight spaces. Boasting 80 positions across 2 rows with a 2.54mm pitch, it facilitates dense PCB layouts. The cantilever contact type and thru-hole termination method guarantee robust and durable connections, while matte tin plating enhances solderability. Operating flawlessly in harsh environments from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the GCC40DKEI for high-performance board-to-board connections that meet the most stringent standards.