GCC40DKEN

Heilind Number:SULGCC40DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKEN

Detailed Description

The GCC40DKEN connector features a robust construction, with PA9T housing and Phosphor Bronze contacts plated with gold for superior conductivity and corrosion resistance. Designed for high-performance applications, this female connector offers two rows of 80 cantilever contacts with a 2.54mm pitch, ensuring reliable connections on PCBs. With a 700VAC voltage rating and an operating temperature range of -65 to 125°C, it is suitable for use in demanding environments. The right-angle orientation and no mounting requirements make it versatile for various board-to-board or card edge connections. Its compact size, measuring 13.97mm in height and 9.4mm in width, allows for efficient PCB layout. The matte tin termination plating further enhances its durability. Perfect for industries requiring dependable interconnect solutions, the GCC40DKEN ensures optimal performance and longevity.