| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DKET |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DKET |
GCC40DKET
| Heilind Number: | SULGCC40DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DKET |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DKET, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and two rows of 80 positions, it offers ample connectivity in a compact form. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and cantilever contact type further enhance versatility. The Matte Tin termination plating adds durability. Trust the GCC40DKET for efficient and durable board-to-board connections in your electronic designs.

