GCC40DKJH

Heilind Number:SULGCC40DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKJH

Detailed Description

Introducing the GCC40DKJH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector boasts a clearance hole mount type and through-hole termination method, ensuring secure attachment to PCBs. Crafted with contact material of phosphor bronze and plated with gold, it guarantees optimal conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets high-power demands. The cantilever contact type and right-angle orientation facilitate easy mating and space-saving installation. With 80 positions and a tail length of 12.7mm, it offers versatility in connectivity. Its robust construction, with a wide operating temperature range of -65 to 125°C, makes it suitable for even the most demanding environments. Trust the GCC40DKJH for seamless and durable board-to-board connections in your electronic devices.