| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DKJI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DKJI |
GCC40DKJI
| Heilind Number: | SULGCC40DKJI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DKJI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DKJI, a premium female PCB connector designed to meet the highest industry standards. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal performance and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring two rows of 80 cantilever contacts plated with gold, it offers excellent conductivity. The threaded mount type and thru-hole termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCC40DKJI for seamless board-to-board connections in your electronic projects.

