GCC40DKJN

Heilind Number:SULGCC40DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKJN

Detailed Description

PA9T and Phosphor Bronze 0 Female Board to Board PCB Connector, GCC40DKJN, offers reliable connectivity in demanding environments. With a pitch of 2.54mm (0.1in), 80 positions, and a maximum voltage of 700VAC, this connector is suited for high-power applications. Featuring gold-plated phosphor bronze contacts and matte tin termination, it ensures excellent signal transmission and durability. The cantilever contact type and right-angle orientation facilitate easy mating and space-saving installation. With a tail length of 12.7mm (0.5in) and a compact design measuring 13.97mm (0.55in) in height and 9.4mm (0.37in) in width, it is ideal for densely populated PCBs. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh conditions. Perfect for use in aerospace, defense, and industrial applications requiring high performance and rugged connectivity.