GCC40DKJT

Heilind Number:SULGCC40DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKJT

Detailed Description

The GCC40DKJT is a high-performance female connector designed for reliable board-to-board or card edge connections in electronic systems. Featuring two rows with a total of 80 positions, this connector offers efficient signal transmission with a pitch of 2.54mm. Constructed with PA9T and Phosphor Bronze, it ensures durability and excellent conductivity, with gold-plated contacts for optimum signal integrity. The threaded mount type and right-angle orientation make it versatile for various installation requirements. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, it is suitable for use in demanding environments. The matte tin termination plating enhances solderability and RoHS compliance. Ideal for applications where reliability is paramount, the GCC40DKJT is a top choice for high-reliability electronic systems.