GCC40DKMD

Heilind Number:SULGCC40DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKMD

Detailed Description

The GCC40DKMD connector offers high-performance connectivity for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this female connector ensures reliable and low-resistance connections. With a 2-row design and wire wrap termination method, it allows for efficient PCB assembly. The Cantilever contact type and 2.54mm pitch provide secure mating, while its 700VAC voltage rating makes it suitable for various power and signal transmission tasks. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The 80-position layout, with a tail length of 14.22mm, offers ample connectivity options. With a compact size and matte tin termination plating, this connector is perfect for high-density board-to-board and card edge applications. Trust the GCC40DKMD for robust and dependable interconnection solutions.