GCC40DKMH

Heilind Number:SULGCC40DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKMH

Detailed Description

The GCC40DKMH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity. Its female gender, two rows, and clearance hole mount type make it versatile for various setups. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee secure and efficient signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The cantilever contact type and straight orientation, along with 80 positions and a tail length of 14.22mm, provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width, along with matte tin termination plating, ensure space-saving and durable usage. Classified under the hi-rel category, the GCC40DKMH is a dependable choice for critical electronic systems.