GCC40DKMI

Heilind Number:SULGCC40DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKMI

Detailed Description

The GCC40DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a two-row female interface, this connector ensures reliable connectivity in industrial environments. With a pitch of 2.54mm and 80 positions, it allows for efficient data transmission. The contact material of phosphor bronze and gold plating guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and threaded mounting method offer secure and stable connections. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. The matte tin termination plating ensures durability and longevity. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trusted for its high reliability and performance, the GCC40DKMI is the perfect solution for your connectivity needs.