GCC40DKMN

Heilind Number:SULGCC40DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DKMN

Detailed Description

The GCC40DKMN is a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring two rows of 80 contacts with a pitch of 2.54mm, this connector ensures reliable signal transmission in even the most rugged environments. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation facilitate easy and secure connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh operating conditions. Its termination method of wire wrap and termination plating of matte tin further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, the GCC40DKMN is a compact yet robust solution for your connectivity needs.