| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DKMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DKMS |
GCC40DKMS
| Heilind Number: | SULGCC40DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DKMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DKMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 80 female contacts made of PA9T and Phosphor Bronze with gold plating, it offers excellent conductivity and durability. The termination method of wire wrap and side hole mount type make installation easy and secure. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCC40DKMS guarantees high reliability and performance.

