GCC40DKMT

Heilind Number:SULGCC40DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKMT

Detailed Description

Introducing the GCC40DKMT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector, featuring two rows with a pitch of 2.54mm (.1 in), ensures secure and efficient signal transmission. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees robustness and reliability. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the stringent requirements of industrial applications. The wire wrap termination method and cantilever contact type facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. The matte tin termination plating enhances durability while the straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it versatile for various PCB designs. With 80 positions and a tail length of 14.22mm (.56 in), it offers ample connectivity options. The GCC40DKMT is a vital component for ensuring seamless data transmission in critical systems.