| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DKND |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DKND |
GCC40DKND
| Heilind Number: | SULGCC40DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DKND |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC40DKND, a high-performance PA9T and phosphor bronze female connector designed for demanding board-to-board PCB applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 80 cantilever contacts with gold plating, it guarantees excellent signal integrity. The 2.54mm pitch and clearance hole mount type offer easy and secure installation. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for rugged environments. The connector's straddle orientation and 15.37mm tail length provide versatile connectivity options. With matte tin termination plating, it ensures durability and longevity. Ideal for high-reliability systems, the GCC40DKND sets a new standard in PCB connectivity.

