| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DKNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DKNS |
GCC40DKNS
| Heilind Number: | SULGCC40DKNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DKNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DKNS, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows of cantilever contacts made from durable phosphor bronze with gold plating, ensuring excellent conductivity and signal transmission. With a pitch of 2.54mm (.1in) and 80 positions, it offers seamless connectivity in compact electronic assemblies. The side hole mount type and card extender termination method make installation a breeze. Operating at a wide temperature range from -65°C to 125°C, and rated for 700VAC, this connector is suitable for various industrial applications. With a connector height of 13.97mm (.55in) and a width of 9.4mm (.37in), it provides a perfect fit for your PCB layout. Trust in the GCC40DKNS for superior performance in demanding environments.

