GCC40DKRD

Heilind Number:SULGCC40DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKRD

Detailed Description

GCC40DKRD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 80 positions, offering ample connectivity options. The female connector, featuring a clearance hole mount type and card extender termination method, ensures secure and reliable connections. Constructed with PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a 700VAC voltage rating, this connector is suitable for various environments. The cantilever contact type and straddle orientation further enhance its versatility. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space while delivering optimal performance. The matte tin termination plating adds to its reliability. Whether used in aerospace, defense, or industrial applications, the GCC40DKRD connector ensures seamless and efficient PCB connections.