GCC40DKRH

Heilind Number:SULGCC40DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKRH

Detailed Description

The GCC40DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. This female connector with two rows and 80 positions offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures long-term durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The cantilever contact type and straddle orientation further enhance its performance. Compact in size with a connector height of 13.97mm and width of 9.4mm, it is space-efficient. Classified under the category of hi-rel connectors, it meets stringent quality standards. Trust the GCC40DKRH for seamless board-to-board connections in your PCB designs.