GCC40DKRI

Heilind Number:SULGCC40DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKRI

Detailed Description

The GCC40DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Its PA9T and phosphor bronze construction ensures durability and reliability, while the gold-plated contacts guarantee optimal signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and data-intensive systems. Featuring a straddle orientation and threaded mount type, it offers secure and stable connectivity. The cantilever contact type and card extender termination method make for easy installation. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for efficient PCB layout. The matte tin termination plating ensures long-term performance. Overall, the GCC40DKRI is a top-of-the-line connector for high-reliability applications.