GCC40DKRN

Heilind Number:SULGCC40DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKRN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DKRN

Detailed Description

Introducing the GCC40DKRN, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB connections. With a compact form factor and a dual-row configuration, this female connector ensures reliable signal transmission. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and durability. The Cantilever contact type and Straddle orientation enhance stability during operation. Suitable for high-voltage applications, it offers a voltage rating of 700 VAC, making it ideal for industrial use. With a tail length of 5.97 mm and termination method of Card Extender, installation is quick and easy. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Trust the GCC40DKRN for efficient and secure PCB connections in your projects.