| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DKRS |
GCC40DKRS
| Heilind Number: | SULGCC40DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DKRS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of PA9T and Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers precise and reliable connections. The Cantilever contact type and Card Extender termination method further enhance its functionality. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 80 positions and a compact design measuring 13.97mm in height and 9.4mm in width, it provides a high-density solution for your PCB connectivity needs. Trust the GCC40DKRS for secure and efficient board-to-board connections in your electronic devices.

