| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DKRT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC40DKRT |
GCC40DKRT
| Heilind Number: | SULGCC40DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DKRT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our GCC40DKRT, a high-performance board-to-board connector designed for reliable power and signal transmission. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this female connector ensures optimal conductivity and durability. With two rows of 80 cantilever contacts on a 2.54mm pitch, it offers seamless integration for your applications. The threaded mount and card extender termination method guarantee secure attachment. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Trust the GCC40DKRT for high-reliability connections in aerospace, defense, and industrial systems.

