GCC40DKSD

Heilind Number:SULGCC40DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKSD

Detailed Description

Introducing the GCC40DKSD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a female gender with two rows, this connector offers seamless connectivity with a clearance hole mount type and through-hole termination method. Crafted with PA9T and Phosphor Bronze materials, its contact points ensure optimal conductivity, with gold plating for enhanced durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it supports efficient power transmission. The cantilever contact type and straight orientation make it easy to install, while its 80 positions cater to versatile connectivity needs. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits without compromising functionality. With termination plating in matte tin, it ensures secure attachment to PCBs, making it ideal for a range of applications in industries such as telecommunications, aerospace, and more. Elevate your electronic designs with the GCC40DKSD, a premium solution for seamless connectivity.