GCC40DKSI

Heilind Number:SULGCC40DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKSI

Detailed Description

The GCC40DKSI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 80 positions, this connector offers reliable connectivity in complex electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission and durability. The threaded mount type and thru-hole termination method provide secure and stable installation. Operating at temperatures ranging from -65 to 125°C and handling up to 700VAC, it is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With Matte Tin termination plating and compliance with RoHS standards, it guarantees both performance and environmental responsibility. Ideal for aerospace, defense, and industrial applications, the GCC40DKSI is a reliable connectivity solution.