| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DKSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DKSS |
GCC40DKSS
| Heilind Number: | SULGCC40DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DKSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and two rows of 80 female contacts, it allows for efficient signal transmission. The gold-plated contacts offer excellent conductivity, while the matte tin termination enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial settings. Its straight orientation and side hole mount type facilitate easy installation on PCBs. Trust the GCC40DKSS for secure and efficient board-to-board connections in your electronic designs.

