GCC40DKUD

Heilind Number:SULGCC40DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKUD

Detailed Description

Introducing our GCC40DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable signal transfer even in harsh environments. Featuring a dual-row configuration with 80 positions, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it easy to insert and secure, while the clearance hole mount and through-hole termination method provide efficient installation. Operating at a voltage of 700 VAC and with a current rating of 3A, this connector is suitable for various power and signal transmission tasks. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees long-term performance and durability. Compact yet robust, the GCC40DKUD is the perfect solution for your connectivity needs in aerospace, military, and industrial applications.