GCC40DKUH

Heilind Number:SULGCC40DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKUH

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the SKU GCC40DKUH is a high-performance female connector designed for reliable power transmission. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient and safe operation. Its two rows of 80 cantilever contacts, plated with gold for enhanced conductivity, guarantee secure connections. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial applications. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. With matte tin termination plating, it offers durability and longevity. Perfect for high-reliability environments, this connector is ideal for use in board-to-board and card edge connections.