GCC40DKUN

Heilind Number:SULGCC40DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKUN

Detailed Description

The GCC40DKUN is a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures secure connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female connector with two rows of 80 cantilever contacts offers efficient data transfer. Its right-angle orientation and no mounting requirement make it versatile for various applications. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Compact in size with dimensions of 13.97mm (height) and 9.4mm (width), it is space-efficient on PCBs. The GCC40DKUN is the perfect choice for high-reliability electronic systems that demand uncompromising performance.