GCC40DKUS

Heilind Number:SULGCC40DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKUS

Detailed Description

Introducing the GCC40DKUS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding electronic applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures safe and efficient power transmission in extreme environments. Featuring two rows of 80 positions with a pitch of 2.54 mm, it offers ample connectivity options while maintaining compact dimensions. The female gender and right-angle orientation, along with side hole mounting and thru-hole termination, facilitate easy and secure installation on PCBs. The contacts, made of PA9T and phosphor bronze with gold plating, guarantee excellent conductivity and durability. Matte tin termination plating further enhances the connector's performance and longevity. Whether used in aerospace, defense, or industrial applications, the GCC40DKUS meets the highest standards of reliability and quality. Elevate your electronic designs with this essential component.