GCC40DRAH

Heilind Number:SULGCC40DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRAH

Detailed Description

The GCC40DRAH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers precise connectivity in two rows with a total of 80 positions. The Right Angle orientation and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range from -65 to 125 °C, and with a voltage rating of 700VAC, it is suitable for use in various industries. The connector's clearance hole mount type and matte tin termination plating further enhance its durability and performance. Perfect for high-reliability applications, the GCC40DRAH is a top choice for engineers seeking quality and efficiency in their designs.