GCC40DRAI

Heilind Number:SULGCC40DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRAI

Detailed Description

Introducing the GCC40DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The female gender, right-angle orientation, and threaded mount type offer flexibility in installation. With 80 positions and 2 rows, it enables efficient signal transmission. The contact material is gold-plated for optimal signal integrity, while the termination method is through-hole for secure attachment to the PCB. Operating in a temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact design measuring 10.95mm in height and 10.16mm in width, it saves valuable board space. Trust the GCC40DRAI for rugged performance in aerospace, military, and industrial applications.