GCC40DRAN

Heilind Number:SULGCC40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRAN

Detailed Description

Introducing the GCC40DRAN Board to Board PCB Connector, featuring a durable construction of PA9T and Phosphor Bronze with Gold contact plating, ensuring reliable connectivity. This female connector has two rows with 80 positions, allowing for versatile applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high-performance standards. The termination method is thru-hole, and the contact type is Full Bellow, guaranteeing secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its right-angle orientation and compact design with a connector height of 10.95mm and width of 10.16mm make it space-efficient. The Matte Tin termination plating adds to its longevity. Perfect for demanding PCB connectivity needs, this connector is a reliable solution for industrial and electronic applications.