GCC40DRAS

Heilind Number:SULGCC40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC40DRAS

Detailed Description

Introducing the GCC40DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PA9T and phosphor bronze construction, it offers durability and excellent conductivity. The two rows of contacts, with a pitch of 2.54 mm, provide ample connectivity options. The full bellow contact type and gold plating guarantee optimal signal transmission. With a right-angle orientation and side-hole mount type, it allows for flexible installation. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With 80 positions and a tail length of 3.18 mm, it offers versatility in PCB setups. The matte tin termination plating ensures secure soldering. Ideal for applications in aerospace, defense, and industrial sectors, the GCC40DRAS sets the standard for high-reliability connectors.