GCC40DREH-S13

Heilind Number:SULGCC40DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DREH-S13

Detailed Description

The GCC40DREH-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a total of 80 positions across 2 rows, this connector ensures reliable connectivity in complex circuit configurations. The use of PA9T and Phosphor Bronze materials, along with gold contact plating, guarantees excellent conductivity and durability, even in harsh environments. Featuring a clearance hole mount type and card extender termination method, installation is efficient and secure. The connector's full bellow contact type and straddle orientation further enhance signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent performance standards. The matte tin termination plating adds an extra layer of protection against corrosion. This connector, belonging to the Board to Board PCB Connectors category, is ideal for applications requiring high reliability and quality assurance.