GCC40DREI-S13

Heilind Number:SULGCC40DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DREI-S13

Detailed Description

The GCC40DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment to PCBs. The termination method of card extender and gold-plated phosphor bronze contacts guarantee excellent signal transmission with a current rating of 3A and a voltage rating of 700VAC. Featuring a pitch of 2.54mm (.1in) and 80 positions, it allows for high-density board-to-board connections. The connector's full bellow contact type and straddle orientation further enhance its durability and performance. Operating within a wide temperature range of -65 to 125°C, it suits various industrial applications. The matte tin termination plating ensures corrosion resistance and longevity. With a compact size of 10.95mm (.431in) height and 10.16mm (.4in) width, it offers space-saving connectivity solutions. Ideal for use in aerospace, defense, and other hi-rel industries, the GCC40DREI-S13 is a reliable choice for critical PCB interconnect applications.