GCC40DREI

Heilind Number:SULGCC40DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DREI

Detailed Description

The GCC40DREI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 80 positions arranged in two rows, offering secure and reliable connectivity. The female connector, constructed with PA9T and Phosphor Bronze materials, ensures durability and longevity. Contact plating in gold guarantees optimal signal transmission, while termination plating in matte tin enhances solderability. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation and threaded mount type facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The Full Bellow contact type and eyelet termination method further ensure excellent performance and signal integrity. Measuring 10.95mm in height and 10.16mm in width, the GCC40DREI offers a compact yet robust solution for connectivity needs in aerospace, military, and industrial applications.