| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DREN-S13 |
GCC40DREN-S13
| Heilind Number: | SULGCC40DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC40DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 80 female contacts made of PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at 700VAC and 3A, this connector is suitable for high-power transmission. Its full bellow contact type and straddle orientation provide secure and reliable connections. The termination method of card extender with matte tin plating offers easy installation. With a temperature range of -65 to 125°C, it is ideal for use in extreme environments. Measuring 10.95mm in height and 10.16mm in width, the GCC40DREN-S13 is compact yet robust, making it a perfect choice for aerospace, defense, and other hi-rel applications.

