GCC40DREN

Heilind Number:SULGCC40DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DREN

Detailed Description

Introducing the GCC40DREN, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 80 positions on a 2.54mm pitch, it offers enhanced connectivity in compact spaces. The Full Bellow contact type and eyelet termination method guarantee secure and durable connections, while the matte tin termination plating enhances solderability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. With a connector height of 10.95mm and a width of 10.16mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust the GCC40DREN for high-reliability performance in critical electronic systems.