GCC40DRES-S13

Heilind Number:SULGCC40DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRES-S13

Detailed Description

The GCC40DRES-S13 is a high-performance female PCB connector designed for optimal signal transmission in electronic devices. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity even in demanding environments. Featuring two rows of 80 positions with a pitch of 2.54mm, it offers a high-density and secure connection. The Full Bellow contact type and Side Hole mount make it ideal for board-to-board applications. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 125 °C and termination plating of Matte Tin, it ensures durability and longevity. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving installation. Perfect for use in various electronic systems, from consumer electronics to industrial machinery.