GCC40DRES

Heilind Number:SULGCC40DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRES

Detailed Description

GCC40DRES - This PA9T & Phosphor Bronze Board-To-Board PCB Connector, featuring a side hole mount type, is designed for high-performance connectivity in demanding environments. With a 3A amperage rating and a voltage withstand of 700VAC, it ensures reliable power transmission. The female connector, equipped with two rows of 80 full bellow contacts, guarantees secure and stable connections. Constructed with gold-plated phosphor bronze contacts and matte tin termination, it offers excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained PCB layouts. Trust in the GCC40DRES for robust and efficient board-to-board connections in your electronic designs.