GCC40DRMD

Heilind Number:SULGCC40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC40DRMD

Detailed Description

The GCC40DRMD is a high-performance PCB connector designed for demanding applications. Featuring two rows of female contacts made of PA9T and Phosphor Bronze with Gold plating, it ensures reliable conductivity. With a pitch of 2.54mm (.1 in) and 80 positions, it offers ample connectivity. The connector, with a voltage rating of 700VAC, is suitable for high-power circuits. Its Wire Wrap termination method and Clearance Hole mount type make installation easy. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance in harsh environments. The straight orientation and Loop Bellow contact type further enhance its versatility. With a connector height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), it provides a compact yet sturdy solution for board-to-board connections. The Matte Tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GCC40DRMD is a reliable choice for critical electronic systems.