GCC40DRMH

Heilind Number:SULGCC40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRMH

Detailed Description

Introducing the GCC40DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 700VAC, it offers exceptional power transmission capabilities. The two rows of 80 gold-plated contacts with wire wrap termination method guarantee secure and efficient signal transfer. With a pitch of 2.54mm, orientation straight, and clearance hole mount type, it allows for easy installation on PCBs. The connector's -65 to 125°C operating temperature range, along with matte tin termination plating, ensures durability even in harsh environments. Ideal for aerospace, defense, and industrial applications, the GCC40DRMH sets a new standard for performance and reliability in connectivity solutions.