GCC40DRMI-S288

Heilind Number:SULGCC40DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRMI-S288

Detailed Description

The GCC40DRMI-S288 is a reliable and high-performance board-to-board PCB connector, featuring a unique blend of PA9T and Phosphor Bronze materials for optimal conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. This female connector, designed with two rows of 80 loop bellow contacts, offers secure connectivity in demanding applications. Its threaded mount type and straddle orientation provide robust attachment to PCBs. The termination method using Card Extenders and Phosphor Bronze contacts plated with gold guarantee low contact resistance and enhanced durability. Operating flawlessly across a wide temperature range from -65 to 125°C, this connector is ideal for industrial and high-reliability electronic systems. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board while delivering excellent performance. Trust the GCC40DRMI-S288 for seamless and long-lasting PCB connections in critical electronic devices.