GCC40DRMI

Heilind Number:SULGCC40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRMI

Detailed Description

Introducing the GCC40DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 80 female contacts, this connector ensures reliable and secure connectivity in your electronic devices. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its threaded mount type and wire wrap termination method offer easy and efficient installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environmental conditions. The straight orientation and loop bellow contact type further enhance its versatility. The connector complies with high-quality standards, with termination plating in matte tin, making it ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with the GCC40DRMI.