GCC40DRMN-S288

Heilind Number:SULGCC40DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRMN-S288

Detailed Description

PA9T & Phosphor Bronze .0 Female Board-to-Board PCB Connector, SKU GCC40DRMN-S288, ensures reliable signal transmission with an amperage rating of 3A and voltage capability of 700VAC. Featuring two rows of 80 Loop Bellow contacts with gold plating on phosphor bronze, it guarantees optimal conductivity and durability. The 2.54mm pitch and straddle orientation facilitate secure mating, while the card extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector suits diverse environments. With a compact design measuring .61" in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. The matte tin termination plating ensures RoHS compliance, making it a sustainable choice for high-reliability applications in aerospace, defense, and industrial sectors. Trust the GCC40DRMNS288 for seamless board-to-board connections that meet stringent quality standards.