GCC40DRMN

Heilind Number:SULGCC40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DRMN

Detailed Description

Introducing the GCC40DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 80 female contacts, this connector ensures secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and wire wrap termination method make installation easy. With a voltage rating of 700VAC and an amperage of 3A, it meets high electrical standards. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC40DRMN is the perfect choice for your connectivity needs.