GCC40DRMS

Heilind Number:SULGCC40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DRMS

Detailed Description

The GCC40DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm (.1 in), offering 80 positions for secure connections. The side hole mount type and wire wrap termination method provide flexibility in installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type accommodates variations in alignment. Operating in an extensive temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), saves space on the PCB. The termination plating with matte tin further enhances durability. Ideal for aerospace, defense, and industrial applications, the GCC40DRMS is a dependable choice for high-reliability connections.